
ACS720KLATR-65AB-T-4 | |
|---|---|
DigiKey Part Number | 620-ACS720KLATR-65AB-T-4-ND |
Manufacturer | |
Manufacturer Product Number | ACS720KLATR-65AB-T-4 |
Description | CURRENT SENSOR HE 65A 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 65A 1 Channel Hall Effect Bidirectional 16-PowerSOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS720KLATR-65AB-T-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | 20.5mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±0.75% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 16mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-PowerSOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 2,21944 | € 13 316,64 |
| Unit Price without VAT: | € 2,21944 |
|---|---|
| Unit Price with VAT: | € 2,70772 |

