Parametric Equivalent

ACS37032LLZATR-020B3 | |
|---|---|
DigiKey Part Number | 620-ACS37032LLZATR-020B3TR-ND - Tape & Reel (TR) 620-ACS37032LLZATR-020B3CT-ND - Cut Tape (CT) 620-ACS37032LLZATR-020B3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37032LLZATR-020B3 |
Description | CURRENT SENSOR HE 20A 6-SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width), 6 Leads |
Datasheet | Datasheet |
Category | Frequency DC ~ 5MHz |
Mfr | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 40ns |
Part Status Active | Current - Supply (Max) 30mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 150°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width), 6 Leads |
Output Analog Voltage | Supplier Device Package 6-SOIC |
Sensitivity 66mV/A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACS37030LLZATR-020B3 | Allegro MicroSystems | 0 | 620-ACS37030LLZATR-020B3CT-ND | € 5,19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,19000 | € 5,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | € 2,98024 | € 26 822,16 |
| Unit Price without VAT: | € 5,19000 |
|---|---|
| Unit Price with VAT: | € 6,33180 |



