
A8511KLPTR-T | |
|---|---|
DigiKey Part Number | 620-A8511KLPTR-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A8511KLPTR-T |
Description | IC LED DRVR RGLTR PWM 28TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 150mA 28-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 21V | |
Voltage - Output | - | |
Current - Output / Channel | 150mA | |
Frequency | 600kHz ~ 2.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |

