
A8502KLPTR-T | |
|---|---|
DigiKey Part Number | 620-1678-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A8502KLPTR-T |
Description | IC LED DRVR RGLTR PWM 16ETSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 120mA 16-eTSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 120mA | |
Frequency | 580kHz ~ 2.3MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-eTSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | € 2,35108 | € 28 212,96 |
| Unit Price without VAT: | € 2,35108 |
|---|---|
| Unit Price with VAT: | € 2,86832 |

