Parametric Equivalent

A80603KESJSR-1 | |
|---|---|
DigiKey Part Number | 620-2043-2-ND - Tape & Reel (TR) 620-2043-1-ND - Cut Tape (CT) 620-2043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A80603KESJSR-1 |
Description | IC LED DRVR CTRL PWM 120MA 24QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller SEPIC, Step-Up (Boost) Analog, PWM Dimming 120mA 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Current - Output / Channel 120mA |
Manufacturer Allegro MicroSystems | Frequency 200kHz ~ 2.15MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type DC DC Controller | Grade Automotive |
Topology SEPIC, Step-Up (Boost) | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 4 | Package / Case 24-WFQFN Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 24-QFN (4x4) |
Voltage - Supply (Max) 40V | Base Product Number |
Voltage - Output 4.05V ~ 4.45V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A80603KESJSR | Allegro MicroSystems | 0 | 620-2042-1-ND | € 1,73187 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | € 1,73187 | € 31 173,66 |
| Unit Price without VAT: | € 1,73187 |
|---|---|
| Unit Price with VAT: | € 2,11288 |


