
A6264KLYTR-T | |
|---|---|
DigiKey Part Number | 620-A6264KLYTR-TTR-ND - Tape & Reel (TR) 620-A6264KLYTR-TCT-ND - Cut Tape (CT) 620-A6264KLYTR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6264KLYTR-T |
Description | IC LED DRVR LIN PWM 100MA 10MSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear PWM Dimming 100mA 10-MSOP-EP |
Datasheet | Datasheet |
Category | Dimming PWM |
Manufacturer Allegro MicroSystems | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Linear | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Supply (Min) 6V | Supplier Device Package 10-MSOP-EP |
Voltage - Supply (Max) 50V | Base Product Number |
Current - Output / Channel 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,12000 | € 2,12 |
| 10 | € 1,57400 | € 15,74 |
| 25 | € 1,43760 | € 35,94 |
| 100 | € 1,28780 | € 128,78 |
| 250 | € 1,21628 | € 304,07 |
| 500 | € 1,18436 | € 592,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 1,08441 | € 4 337,64 |
| Unit Price without VAT: | € 2,12000 |
|---|---|
| Unit Price with VAT: | € 2,58640 |

