Multiphase Motor Driver Power MOSFET Analog, I2C, PWM 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A5947GLPTR-T

DigiKey Part Number
620-A5947GLPTR-TTR-ND - Tape & Reel (TR)
620-A5947GLPTR-TCT-ND - Cut Tape (CT)
620-A5947GLPTR-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A5947GLPTR-T
Description
SENSORLESS SINUSOIDAL BLDC MOSFE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET Analog, I2C, PWM 20-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
Analog, I2C, PWM
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
3.6A
Voltage - Load
40V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 968
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 1,68673€ 6 746,92
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 2,57000€ 2,57
10€ 1,92200€ 19,22
25€ 1,75920€ 43,98
100€ 1,58110€ 158,11
250€ 1,49612€ 374,03
500€ 1,46940€ 734,70
Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,17000€ 3,17
10€ 2,38900€ 23,89
25€ 2,19320€ 54,83
100€ 1,97820€ 197,82
250€ 1,87568€ 468,92
500€ 1,85886€ 929,43
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 2,57000
Unit Price with VAT:€ 3,13540