High-Side, Low-Side Gate Driver IC TTL 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4919GLPTR-T

DigiKey Part Number
620-1893-2-ND - Tape & Reel (TR)
620-1893-1-ND - Cut Tape (CT)
620-1893-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A4919GLPTR-T
Description
IC GATE DRVR HI/LOW SIDE 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC TTL 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
A4919GLPTR-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side, Low-Side
Channel Type
3-Phase
Number of Drivers
6
Gate Type
MOSFET (N-Channel)
Voltage - Supply
5.5V ~ 50V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
-
Input Type
TTL
Rise / Fall Time (Typ)
35ns, 20ns
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 996
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,14000€ 3,14
10€ 2,36900€ 23,69
25€ 2,17520€ 54,38
100€ 1,96150€ 196,15
250€ 1,85964€ 464,91
500€ 1,84232€ 921,16
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 1,67203€ 6 688,12
Manufacturers Standard Package
Unit Price without VAT:€ 3,14000
Unit Price with VAT:€ 3,83080