
A4919GETTR-T | |
|---|---|
DigiKey Part Number | 620-1978-2-ND - Tape & Reel (TR) 620-1978-1-ND - Cut Tape (CT) 620-1978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4919GETTR-T |
Description | IC GATE DRVR HI/LOW SIDE 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC TTL 28-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5.5V ~ 50V | |
Logic Voltage - VIL, VIH | 0.8V, 1.5V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | TTL | |
Rise / Fall Time (Typ) | 35ns, 20ns | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,44000 | € 2,44 |
| 10 | € 1,81800 | € 18,18 |
| 25 | € 1,66320 | € 41,58 |
| 100 | € 1,49290 | € 149,29 |
| 250 | € 1,41176 | € 352,94 |
| 500 | € 1,38256 | € 691,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 1,30244 | € 1 953,66 |
| 3 000 | € 1,27287 | € 3 818,61 |
| 4 500 | € 1,25807 | € 5 661,32 |
| Unit Price without VAT: | € 2,44000 |
|---|---|
| Unit Price with VAT: | € 2,97680 |







