
A4919GETTR-5-T | |
|---|---|
DigiKey Part Number | 620-1977-2-ND - Tape & Reel (TR) 620-1977-1-ND - Cut Tape (CT) 620-1977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4919GETTR-5-T |
Description | IC GATE DRVR HI/LOW SIDE 28QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC TTL 28-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5.5V ~ 50V | |
Logic Voltage - VIL, VIH | 0.8V, 1.5V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | TTL | |
Rise / Fall Time (Typ) | 35ns, 20ns | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,53000 | € 2,53 |
| 10 | € 1,89000 | € 18,90 |
| 25 | € 1,73000 | € 43,25 |
| 100 | € 1,55450 | € 155,45 |
| 250 | € 1,47068 | € 367,67 |
| 500 | € 1,44338 | € 721,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 1,70757 | € 2 561,36 |
| 3 000 | € 1,67074 | € 5 012,22 |
| 4 500 | € 1,65230 | € 7 435,35 |
| Unit Price without VAT: | € 2,53000 |
|---|---|
| Unit Price with VAT: | € 3,08660 |

