


A4481KLJTR-T | |
|---|---|
DigiKey Part Number | 620-A4481KLJTR-TTR-ND - Tape & Reel (TR) 620-A4481KLJTR-TCT-ND - Cut Tape (CT) 620-A4481KLJTR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4481KLJTR-T |
Description | IC REG LINEAR 5V 50MA 8-SOIC-EP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC-EP |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 3.4 mA |
Mfr | Control Features Enable, Power Good |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Over Voltage, Short Circuit, Under Voltage Lockout (UVLO) |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC-EP |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,48000 | € 1,48 |
| 10 | € 1,08500 | € 10,85 |
| 25 | € 0,98680 | € 24,67 |
| 100 | € 0,87820 | € 87,82 |
| 250 | € 0,82636 | € 206,59 |
| 500 | € 0,79514 | € 397,57 |
| 1 000 | € 0,79126 | € 791,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,73764 | € 2 212,92 |
| 6 000 | € 0,72210 | € 4 332,60 |
| 9 000 | € 0,71431 | € 6 428,79 |
| Unit Price without VAT: | € 1,48000 |
|---|---|
| Unit Price with VAT: | € 1,80560 |

