Cable Assembly 5.9' (1.80m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-AV-02

DigiKey Part Number
4214-AK-AV-02-ND
Manufacturer
Manufacturer Product Number
AK-AV-02
Description
CABLE DVI 24+5 1.8M
Customer Reference
Detailed Description
Cable Assembly 5.9' (1.80m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Manufacturer
AKYGA
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DVI-I Dual Link, Male
Shielding
Unshielded
2nd Connector Type
DVI-I Dual Link, Male
Usage
Digital Visual Interface
Length
5.9' (1.80m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 336
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AKYGA/Akyga Europe Sp. z o.o.
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,22000€ 2,22
Unit Price without VAT:€ 2,22000
Unit Price with VAT:€ 2,70840