19.2 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.2 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Selecting the Right Crystal Oscillator for my application

TX32-33010S-19.200-X-M

DigiKey Part Number
3997-TX32-33010S-19.200-X-MTR-ND - Tape & Reel (TR)
3997-TX32-33010S-19.200-X-MCT-ND - Cut Tape (CT)
3997-TX32-33010S-19.200-X-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TX32-33010S-19.200-X-M
Description
XTAL OSC TCXO 19.2000MHZ SNWV
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19.2 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TX32-33010S-19.200-X-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±1ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
2.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Output
Clipped Sine Wave
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,82000€ 1,82
10€ 1,58100€ 15,81
25€ 1,49520€ 37,38
50€ 1,43320€ 71,66
100€ 1,37390€ 137,39
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 1,29936€ 324,84
500€ 1,24564€ 622,82
750€ 1,21531€ 911,48
1 250€ 1,17811€ 1 472,64
1 750€ 1,15426€ 2 019,96
2 500€ 1,12951€ 2 823,78
Manufacturers Standard Package
Unit Price without VAT:€ 1,82000
Unit Price with VAT:€ 2,22040