
TX32-33010S-19.200-R | |
|---|---|
DigiKey Part Number | 3997-TX32-33010S-19.200-RTR-ND - Tape & Reel (TR) 3997-TX32-33010S-19.200-RCT-ND - Cut Tape (CT) 3997-TX32-33010S-19.200-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX32-33010S-19.200-R |
Description | XTAL OSC TCXO 19.2000MHZ SNWV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TX32-33010S-19.200-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,47000 | € 1,47 |
| 10 | € 1,28100 | € 12,81 |
| 25 | € 1,21120 | € 30,28 |
| 50 | € 1,16080 | € 58,04 |
| 100 | € 1,11280 | € 111,28 |
| 250 | € 1,05236 | € 263,09 |
| 500 | € 1,00888 | € 504,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,96719 | € 967,19 |
| 2 000 | € 0,92726 | € 1 854,52 |
| 3 000 | € 0,90469 | € 2 714,07 |
| 5 000 | € 0,87704 | € 4 385,20 |
| 7 000 | € 0,85930 | € 6 015,10 |
| 10 000 | € 0,84091 | € 8 409,10 |
| Unit Price without VAT: | € 1,47000 |
|---|---|
| Unit Price with VAT: | € 1,79340 |

