25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S7A3303-25.000-P-R

DigiKey Part Number
3997-S7A3303-25.000-P-RTR-ND - Tape & Reel (TR)
3997-S7A3303-25.000-P-RCT-ND - Cut Tape (CT)
3997-S7A3303-25.000-P-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S7A3303-25.000-P-R
Description
OSC 25 MHZ LVPECL 3.3V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
S7A3303-25.000-P-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
70mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 848
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,62000€ 2,62
10€ 2,28000€ 22,80
25€ 2,15640€ 53,91
50€ 2,06700€ 103,35
100€ 1,98150€ 198,15
250€ 1,87400€ 468,50
500€ 1,79660€ 898,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,72247€ 1 722,47
2 000€ 1,65147€ 3 302,94
3 000€ 1,61133€ 4 833,99
5 000€ 1,56218€ 7 810,90
Manufacturers Standard Package
Unit Price without VAT:€ 2,62000
Unit Price with VAT:€ 3,19640