
S73305T-28.6363-15-R | |
|---|---|
DigiKey Part Number | 3997-S73305T-28.6363-15-RTR-ND - Tape & Reel (TR) 3997-S73305T-28.6363-15-RCT-ND - Cut Tape (CT) 3997-S73305T-28.6363-15-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S73305T-28.6363-15-R |
Description | XO 28.6363MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 28.6363 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S73305T-28.6363-15-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,79000 | € 0,79 |
| 10 | € 0,69200 | € 6,92 |
| 25 | € 0,65400 | € 16,35 |
| 50 | € 0,62700 | € 31,35 |
| 100 | € 0,60110 | € 60,11 |
| 250 | € 0,56848 | € 142,12 |
| 500 | € 0,54494 | € 272,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,52241 | € 522,41 |
| 2 000 | € 0,50082 | € 1 001,64 |
| 3 000 | € 0,48861 | € 1 465,83 |
| 5 000 | € 0,47365 | € 2 368,25 |
| 7 000 | € 0,46406 | € 3 248,42 |
| 10 000 | € 0,45410 | € 4 541,00 |
| Unit Price without VAT: | € 0,79000 |
|---|---|
| Unit Price with VAT: | € 0,96380 |

