27 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Selecting the Right Crystal Oscillator for my application

S5A3303-27.000-H-X-R

DigiKey Part Number
3997-S5A3303-27.000-H-X-RTR-ND - Tape & Reel (TR)
3997-S5A3303-27.000-H-X-RCT-ND - Cut Tape (CT)
3997-S5A3303-27.000-H-X-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S5A3303-27.000-H-X-R
Description
OSC HCSL 27MHZ 3.3V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
S5A3303-27.000-H-X-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCSL
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±30ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
40mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 851
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,59000€ 2,59
10€ 2,25100€ 22,51
25€ 2,12960€ 53,24
50€ 2,04120€ 102,06
100€ 1,95690€ 195,69
250€ 1,85072€ 462,68
500€ 1,77426€ 887,13
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,70106€ 1 701,06
2 000€ 1,63094€ 3 261,88
3 000€ 1,59129€ 4 773,87
5 000€ 1,54275€ 7 713,75
Manufacturers Standard Package
Unit Price without VAT:€ 2,59000
Unit Price with VAT:€ 3,15980