


S53305-66.666-X-LE-2.0-R | |
|---|---|
DigiKey Part Number | 3997-S53305-66.666-X-LE-2.0-RTR-ND - Tape & Reel (TR) 3997-S53305-66.666-X-LE-2.0-RCT-ND - Cut Tape (CT) 3997-S53305-66.666-X-LE-2.0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S53305-66.666-X-LE-2.0-R |
Description | XTAL OSC XO 66.666MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 66.666 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S53305-66.666-X-LE-2.0-R Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Spread Spectrum Bandwidth ±2.00%, Center Spread |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,89000 | € 1,89 |
| 10 | € 1,64400 | € 16,44 |
| 25 | € 1,55400 | € 38,85 |
| 50 | € 1,48980 | € 74,49 |
| 100 | € 1,42810 | € 142,81 |
| 250 | € 1,35056 | € 337,64 |
| 500 | € 1,29474 | € 647,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,24127 | € 1 241,27 |
| 2 000 | € 1,19005 | € 2 380,10 |
| 3 000 | € 1,16110 | € 3 483,30 |
| 5 000 | € 1,12564 | € 5 628,20 |
| 7 000 | € 1,10290 | € 7 720,30 |
| Unit Price without VAT: | € 1,89000 |
|---|---|
| Unit Price with VAT: | € 2,30580 |

