
S3AM025-125.000-L-A-X-R | |
|---|---|
DigiKey Part Number | 2754-S3AM025-125.000-L-A-X-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S3AM025-125.000-L-A-X-R |
Description | OSC LVDS 125MHZ AEC-Q200 |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S3AM025-125.000-L-A-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.375V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 2,97450 | € 59,49 |
| 100 | € 2,76220 | € 276,22 |
| 1 000 | € 2,33723 | € 2 337,23 |
| Unit Price without VAT: | € 2,97450 |
|---|---|
| Unit Price with VAT: | € 3,62889 |

