8 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S333025T-8.000-R

DigiKey Part Number
3997-S333025T-8.000-RTR-ND - Tape & Reel (TR)
3997-S333025T-8.000-RCT-ND - Cut Tape (CT)
3997-S333025T-8.000-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S333025T-8.000-R
Description
XTAL OSC XO 8.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
S333025T-8.000-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7mA
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 875
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,96000€ 0,96
10€ 0,83100€ 8,31
25€ 0,78640€ 19,66
50€ 0,75380€ 37,69
100€ 0,72260€ 72,26
250€ 0,68336€ 170,84
500€ 0,65508€ 327,54
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,62801€ 628,01
2 000€ 0,60206€ 1 204,12
3 000€ 0,58739€ 1 762,17
5 000€ 0,56941€ 2 847,05
7 000€ 0,55789€ 3 905,23
10 000€ 0,54593€ 5 459,30
12 000€ 0,53992€ 6 479,04
Manufacturers Standard Package
Unit Price without VAT:€ 0,96000
Unit Price with VAT:€ 1,17120