
S13305T-25.000-X-R | |
|---|---|
DigiKey Part Number | 2754-S13305T-25.000-X-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S13305T-25.000-X-R |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S13305T-25.000-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 1,03280 | € 25,82 |
| 100 | € 0,72290 | € 72,29 |
| 200 | € 0,68850 | € 137,70 |
| 1 000 | € 0,44751 | € 447,51 |
| Unit Price without VAT: | € 1,03280 |
|---|---|
| Unit Price with VAT: | € 1,26002 |

