
C3E-16.000-10-2050-A-X1-R | |
|---|---|
DigiKey Part Number | 3997-C3E-16.000-10-2050-A-X1-RTR-ND - Tape & Reel (TR) 3997-C3E-16.000-10-2050-A-X1-RCT-ND - Cut Tape (CT) 3997-C3E-16.000-10-2050-A-X1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-16.000-10-2050-A-X1-R |
Description | CRYSTAL 16MHZ 10PF SMD AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-16.000-10-2050-A-X1-R Models |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.030" (0.75mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,49700 | € 4,97 |
| 25 | € 0,47040 | € 11,76 |
| 50 | € 0,45120 | € 22,56 |
| 100 | € 0,43240 | € 43,24 |
| 250 | € 0,40892 | € 102,23 |
| 500 | € 0,39200 | € 196,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,37579 | € 375,79 |
| 2 000 | € 0,36025 | € 720,50 |
| 3 000 | € 0,35146 | € 1 054,38 |
| 5 000 | € 0,34070 | € 1 703,50 |
| 7 000 | € 0,33379 | € 2 336,53 |
| 10 000 | € 0,32662 | € 3 266,20 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,69540 |

