
HSC1HM680FARE00RS103 | |
|---|---|
DigiKey Part Number | 3222-HSC1HM680FARE00RS103TR-ND - Tape & Reel (TR) 3222-HSC1HM680FARE00RS103CT-ND - Cut Tape (CT) 3222-HSC1HM680FARE00RS103DKR-ND - Digi-Reel® |
Manufacturer | Aishi Capacitors (Hunan Aihua Group |
Manufacturer Product Number | HSC1HM680FARE00RS103 |
Description | CAP ALUM HYBRID 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Manufacturer Aishi Capacitors (Hunan Aihua Group | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Hybrid | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance 68 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 50 V | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,14000 | € 2,14 |
| 10 | € 1,41600 | € 14,16 |
| 50 | € 1,11420 | € 55,71 |
| 100 | € 1,01920 | € 101,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,85562 | € 427,81 |
| 1 000 | € 0,80415 | € 804,15 |
| 1 500 | € 0,77819 | € 1 167,29 |
| 2 500 | € 0,74925 | € 1 873,12 |
| 3 500 | € 0,73225 | € 2 562,88 |
| 5 000 | € 0,71583 | € 3 579,15 |
| Unit Price without VAT: | € 2,14000 |
|---|---|
| Unit Price with VAT: | € 2,61080 |

