Parametric Equivalent

WTDXA54SAJTB-C45 | |
|---|---|
DigiKey Part Number | 4134-WTDXA54SAJTB-C45-ND |
Manufacturer | |
Manufacturer Product Number | WTDXA54SAJTB-C45 |
Description | WTDXA54SAJTB-C45 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 54 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Jackscrew |
Number of Positions 54 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WTDXA54SJTB | Molex | 0 | 4134-WTDXA54SJTB-ND | € 182,46625 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | € 182,46625 | € 1 459,73 |
| Unit Price without VAT: | € 182,46625 |
|---|---|
| Unit Price with VAT: | € 222,60883 |

