
Category | Pitch 0.100" (2.54mm) |
Manufacturer Molex | Number of Rows 3 |
Series | Mounting Type Panel Mount |
Packaging Bag | Termination Solder Cup |
Part Status Active | Features Mating Guide, Mounting Flange |
Connector Type Plug, Male Pins | Contact Finish Gold |
Number of Positions 50 | Current Rating (Amps) 5A |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | € 87,16875 | € 1 394,70 |
| Unit Price without VAT: | € 87,16875 |
|---|---|
| Unit Price with VAT: | € 106,34588 |

