Image for VSM-05-30-200-50-04-L1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSM-05-30-200-50-04-L1

DigiKey Part Number
4134-VSM-05-30-200-50-04-L1-ND
Manufacturer
Manufacturer Product Number
VSM-05-30-200-50-04-L1
Description
VSM-05-30-200-50-04-L1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 Connector Header, Male Pins Through Hole High Speed
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
5
Manufacturer
AirBorn, a Molex company
Number of Columns
30
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Features
Screwlocks
Connector Usage
Backplane
Contact Finish
Gold
Connector Type
Header, Male Pins
Contact Finish Thickness
50.0µin (1.27µm)
Connector Style
High Speed
Current Rating (Amps)
2A
Number of Positions
150
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Voltage Rating
200VAC
Pitch
0.050" (1.27mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€ 286,95200€ 1 434,76
Unit Price without VAT:€ 286,95200
Unit Price with VAT:€ 350,08144