
VSM-04-20-100-50-04-L1 | |
|---|---|
DigiKey Part Number | 4134-VSM-04-20-100-50-04-L1-ND |
Manufacturer | |
Manufacturer Product Number | VSM-04-20-100-50-04-L1 |
Description | VSM-04-20-100-50-04-L1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Connector Header, Male Pins Through Hole High Speed |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer AirBorn, a Molex company | Number of Columns 20 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Features Screwlocks |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style High Speed | Current Rating (Amps) 2A |
Number of Positions 80 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 200VAC |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | € 183,64375 | € 1 469,15 |
| Unit Price without VAT: | € 183,64375 |
|---|---|
| Unit Price with VAT: | € 224,04538 |

