
VSF-06-40-50-05 | |
|---|---|
DigiKey Part Number | 4134-VSF-06-40-50-05-ND |
Manufacturer | |
Manufacturer Product Number | VSF-06-40-50-05 |
Description | VSF-06-40-50-05 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 Connector Receptacle, Female Sockets Through Hole High Speed |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer AirBorn, a Molex company | Number of Rows 6 |
Series | Number of Columns 40 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style High Speed | Current Rating (Amps) 2A |
Number of Positions 240 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 200VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | € 201,86857 | € 1 413,08 |
| Unit Price without VAT: | € 201,86857 |
|---|---|
| Unit Price with VAT: | € 246,27966 |

