RM642-204-821-9600 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 642,95667
Datasheet
204 Position Receptacle Connector 0.075" (1.91mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM642-204-821-9600

DigiKey Part Number
4134-RM642-204-821-9600-ND
Manufacturer
Manufacturer Product Number
RM642-204-821-9600
Description
RM642-204-821-9600
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
204 Position Receptacle Connector 0.075" (1.91mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Color
Gray
Part Status
Active
Insulation Height
0.315" (8.00mm)
Connector Type
Contact Length - Post
0.140" (3.56mm)
Contact Type
Female Socket
Operating Temperature
-65°C ~ 125°C
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Features
Mating Flange, Mounting Flange, Polarizing Key
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Voltage Rating
750V
Number of Rows
6
Insulation Material
Polyphenylene Sulfide (PPS)
Row Spacing - Mating
0.075" (1.91mm)
Contact Shape
Circular
Mounting Type
Through Hole
Contact Material
Beryllium Copper
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RM642-204-821-9601Molex04134-RM642-204-821-9601-ND€ 642,95667Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3€ 642,95667€ 1 928,87
Unit Price without VAT:€ 642,95667
Unit Price with VAT:€ 784,40714