
MQ-222-025-261-43WB | |
|---|---|
DigiKey Part Number | 4134-MQ-222-025-261-43WB-ND |
Manufacturer | |
Manufacturer Product Number | MQ-222-025-261-43WB |
Description | CABLE ASSY D-MIC-D 25P 304.8MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.00' (304.80mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer Molex | Number of Positions 25 |
Series | Length 1.00' (304.80mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 280,00000 | € 280,00 |
| 10 | € 238,04200 | € 2 380,42 |
| 25 | € 223,16160 | € 5 579,04 |
| Unit Price without VAT: | € 280,00000 |
|---|---|
| Unit Price with VAT: | € 341,60000 |

