Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MK-2H3-051-375-2200 | |
|---|---|
DigiKey Part Number | 4134-MK-2H3-051-375-2200-ND |
Manufacturer | |
Manufacturer Product Number | MK-2H3-051-375-2200 |
Description | CONN MICRO-D RCPT 51POS SMD SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum Alloy, Electrodeposite Plated Cadmium |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 2 | Dielectric Material Polyphenylene Sulfide (PPS) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MK-2J2-051-475-2200 | Molex | 4 | 4134-MK-2J2-051-475-2200-ND | € 508,66000 | Parametric Equivalent |
| MM-222-051-275-460S | Molex | 9 | 4134-MM-222-051-275-460S-ND | € 618,29000 | Parametric Equivalent |
| MM-225-051-275-320S | Molex | 7 | 4134-MM-225-051-275-320S-ND | € 781,73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | € 570,50000 | € 1 711,50 |
| Unit Price without VAT: | € 570,50000 |
|---|---|
| Unit Price with VAT: | € 696,01000 |




