4 Position Receptacle Connector 0.050" (1.27mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA-1A1-004-445-A0000

DigiKey Part Number
4134-MA-1A1-004-445-A0000-ND
Manufacturer
Manufacturer Product Number
MA-1A1-004-445-A0000
Description
MA-1A1-004-445-A0000
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.050" (1.27mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Part Status
Active
Contact Length - Post
0.140" (3.56mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Contact Finish - Post
Tin-Lead
Style
Board to Cable/Wire
Current Rating (Amps)
3A
Number of Positions
Voltage Rating
600V
Number of Positions Loaded
All
Insulation Material
Polyphenylene Sulfide (PPS)
Pitch - Mating
Contact Shape
Circular
Number of Rows
1
Contact Material
Brass
Mounting Type
Through Hole, Right Angle
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
32€ 41,30781€ 1 321,85
Unit Price without VAT:€ 41,30781
Unit Price with VAT:€ 50,39553