
MA-141-012-261-A05Y5 | |
|---|---|
DigiKey Part Number | 4134-MA-141-012-261-A05Y5-ND |
Manufacturer | |
Manufacturer Product Number | MA-141-012-261-A05Y5 |
Description | MA-141-012-261-A05Y5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer AirBorn, a Molex company | Length 6.00' (1.83m) |
Series | Color White, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 12 | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | € 200,09714 | € 1 400,68 |
| Unit Price without VAT: | € 200,09714 |
|---|---|
| Unit Price with VAT: | € 244,11851 |

