
D38999/24FJ61PNL | |
|---|---|
DigiKey Part Number | 2899-D38999/24FJ61PNLAE-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24FJ61PNL |
Description | D38999/24FJ61PNL |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Aero Electric | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Nickel |
Type For Male Pins | Housing Color Silver |
Number of Positions 61 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-61 | Insert Material Plastic |
Shell Size, MIL J | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 42,58000 | € 212,90 |
| 10 | € 39,17200 | € 391,72 |
| 50 | € 36,03580 | € 1 801,79 |
| 100 | € 33,15460 | € 3 315,46 |
| 500 | € 30,50292 | € 15 251,46 |
| 1 000 | € 28,06370 | € 28 063,70 |
| Unit Price without VAT: | € 42,58000 |
|---|---|
| Unit Price with VAT: | € 51,94760 |

