
D38999/20WB05ACL | |
|---|---|
DigiKey Part Number | 2899-D38999/20WB05ACL-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WB05ACL |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Souriau-Sunbank by Eaton | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bag | Orientation C |
Part Status Active | Primary Material Metal |
Connector Type Plug Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Cadmium |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size, MIL B | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 72,07000 | € 144,14 |
| 10 | € 69,74300 | € 697,43 |
| 26 | € 67,56692 | € 1 756,74 |
| 50 | € 66,51320 | € 3 325,66 |
| 100 | € 62,67160 | € 6 267,16 |
| 250 | € 61,77072 | € 15 442,68 |
| 500 | € 59,23804 | € 29 619,02 |
| Unit Price without VAT: | € 72,07000 |
|---|---|
| Unit Price with VAT: | € 87,92540 |

