
D38999/20MB98AA | |
|---|---|
DigiKey Part Number | 2899-D38999/20MB98AA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20MB98AA |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Souriau-Sunbank by Eaton | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bag | Orientation A |
Part Status Active | Primary Material Composite |
Connector Type Plug Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 6 | Housing Color Silver |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 11-98 | Insert Material Thermoplastic |
Shell Size, MIL B | Contact Shape Circular |
Contact Type Crimp | Base Product Number |
Contact Size 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 67,68500 | € 135,37 |
| 10 | € 65,06800 | € 650,68 |
| 26 | € 62,67154 | € 1 629,46 |
| 50 | € 58,33720 | € 2 916,86 |
| 100 | € 54,58060 | € 5 458,06 |
| 250 | € 50,50104 | € 12 625,26 |
| 500 | € 48,34232 | € 24 171,16 |
| Unit Price without VAT: | € 67,68500 |
|---|---|
| Unit Price with VAT: | € 82,57570 |

