148.5 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Standby (Power Down) 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5001IAC148M5000BBI

DigiKey Part Number
2905-5001IAC148M5000BBI-ND
Manufacturer
Manufacturer Product Number
5001IAC148M5000BBI
Description
OSC XO 148.5000MHZ CMOS SMD
Customer Reference
Detailed Description
148.5 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Standby (Power Down) 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V, 2.5V, 3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Current - Supply (Max)
60mA
Part Status
Active
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Aeonsemi, Inc
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.