
P700L-72-6.0 | |
|---|---|
DigiKey Part Number | 5433-P700L-72-6.0-ND |
Manufacturer | |
Manufacturer Product Number | P700L-72-6.0 |
Description | FUSE, SURFACE MOUNT, 72V, 6.0A, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Strip | Package / Case |
Part Status Active | Melting I²t 112.5 |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | DC Cold Resistance 0.018 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | € 267,77250 | € 1 071,09 |
| Unit Price without VAT: | € 267,77250 |
|---|---|
| Unit Price with VAT: | € 326,68245 |

