
T0402FF2000TM | |
|---|---|
DigiKey Part Number | 5673-T0402FF2000TMTR-ND - Tape & Reel (TR) 5673-T0402FF2000TMCT-ND - Cut Tape (CT) 5673-T0402FF2000TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T0402FF2000TM |
Description | THIN FILM FUSE, 35VDC, 2A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.12 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm) | |
DC Cold Resistance | 0.031 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,92000 | € 0,92 |
| 5 | € 0,76600 | € 3,83 |
| 10 | € 0,70700 | € 7,07 |
| 50 | € 0,58600 | € 29,30 |
| 100 | € 0,54080 | € 54,08 |
| 250 | € 0,48612 | € 121,53 |
| 500 | € 0,44826 | € 224,13 |
| 1 000 | € 0,41324 | € 413,24 |
| 5 000 | € 0,39317 | € 1 965,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,32122 | € 6 424,40 |
| Unit Price without VAT: | € 0,92000 |
|---|---|
| Unit Price with VAT: | € 1,12240 |

