1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QF1206H1A00T

DigiKey Part Number
5673-QF1206H1A00TTR-ND - Tape & Reel (TR)
5673-QF1206H1A00TCT-ND - Cut Tape (CT)
5673-QF1206H1A00TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QF1206H1A00T
Description
AUTOMOTIVE SOLIDMATRIX, 63VDC, 1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.112
Approval Agency
cURus, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
DC Cold Resistance
0.37 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,13000€ 1,13
5€ 0,93800€ 4,69
10€ 0,86600€ 8,66
50€ 0,71860€ 35,93
100€ 0,66290€ 66,29
250€ 0,59580€ 148,95
500€ 0,54940€ 274,70
1 000€ 0,50643€ 506,43
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,44462€ 1 333,86
6 000€ 0,40923€ 2 455,38
9 000€ 0,38972€ 3 507,48
15 000€ 0,38129€ 5 719,35
Manufacturers Standard Package
Unit Price without VAT:€ 1,13000
Unit Price with VAT:€ 1,37860