2 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QF1206F2A00T

DigiKey Part Number
5673-QF1206F2A00TTR-ND - Tape & Reel (TR)
5673-QF1206F2A00TCT-ND - Cut Tape (CT)
5673-QF1206F2A00TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QF1206F2A00T
Description
AUTOMOTIVE SOLIDMATRIX, 63VDC, 2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.076
Approval Agency
cURus, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
DC Cold Resistance
0.054 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 546
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,14000€ 1,14
5€ 0,95000€ 4,75
10€ 0,87700€ 8,77
50€ 0,72760€ 36,38
100€ 0,67130€ 67,13
250€ 0,60332€ 150,83
500€ 0,55632€ 278,16
1 000€ 0,51281€ 512,81
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,45022€ 1 350,66
6 000€ 0,41439€ 2 486,34
9 000€ 0,39462€ 3 551,58
15 000€ 0,38609€ 5 791,35
Manufacturers Standard Package
Unit Price without VAT:€ 1,14000
Unit Price with VAT:€ 1,39080