
QF0603F1A50T | |
|---|---|
DigiKey Part Number | 5673-QF0603F1A50TTR-ND - Tape & Reel (TR) 5673-QF0603F1A50TCT-ND - Cut Tape (CT) 5673-QF0603F1A50TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QF0603F1A50T |
Description | AUTOMOTIVE SOLIDMATRIXFUSES, 63V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.043 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) | |
DC Cold Resistance | 0.063 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,96000 | € 0,96 |
| 5 | € 0,79800 | € 3,99 |
| 10 | € 0,73700 | € 7,37 |
| 50 | € 0,61120 | € 30,56 |
| 100 | € 0,56410 | € 56,41 |
| 250 | € 0,50700 | € 126,75 |
| 500 | € 0,46752 | € 233,76 |
| 1 000 | € 0,43098 | € 430,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,36569 | € 1 462,76 |
| 8 000 | € 0,33653 | € 2 692,24 |
| 12 000 | € 0,32045 | € 3 845,40 |
| 20 000 | € 0,31924 | € 6 384,80 |
| Unit Price without VAT: | € 0,96000 |
|---|---|
| Unit Price with VAT: | € 1,17120 |

