7 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QA2410F7A00T

DigiKey Part Number
5673-QA2410F7A00TTR-ND - Tape & Reel (TR)
5673-QA2410F7A00TCT-ND - Cut Tape (CT)
5673-QA2410F7A00TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QA2410F7A00T
Description
AUTOMOTIVE AIRMATRIX, 125VDC, 7A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
14.2
Approval Agency
cURus, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
DC Cold Resistance
0.0097 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,41000€ 1,41
5€ 1,17200€ 5,86
10€ 1,08100€ 10,81
50€ 0,89680€ 44,84
100€ 0,82740€ 82,74
250€ 0,74352€ 185,88
500€ 0,68554€ 342,77
1 000€ 0,63184€ 631,84
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,58204€ 1 164,08
4 000€ 0,53582€ 2 143,28
6 000€ 0,51035€ 3 062,10
10 000€ 0,48646€ 4 864,60
Manufacturers Standard Package
Unit Price without VAT:€ 1,41000
Unit Price with VAT:€ 1,72020