
QA2410F6A30T | |
|---|---|
DigiKey Part Number | 5673-QA2410F6A30TTR-ND - Tape & Reel (TR) 5673-QA2410F6A30TCT-ND - Cut Tape (CT) 5673-QA2410F6A30TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QA2410F6A30T |
Description | AUTOMOTIVE AIRMATRIX, 125VDC, 6. |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 12.5 |
Part Status Active | Approval Agency cURus, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) |
Current Rating (Amps) | DC Cold Resistance 0.01 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,41000 | € 1,41 |
| 5 | € 1,17200 | € 5,86 |
| 10 | € 1,08100 | € 10,81 |
| 50 | € 0,89680 | € 44,84 |
| 100 | € 0,82740 | € 82,74 |
| 250 | € 0,74352 | € 185,88 |
| 500 | € 0,68554 | € 342,77 |
| 1 000 | € 0,63184 | € 631,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,58204 | € 1 164,08 |
| 4 000 | € 0,53582 | € 2 143,28 |
| 6 000 | € 0,51035 | € 3 062,10 |
| 10 000 | € 0,48646 | € 4 864,60 |
| Unit Price without VAT: | € 1,41000 |
|---|---|
| Unit Price with VAT: | € 1,72020 |

