
QA1206F5A00T | |
|---|---|
DigiKey Part Number | 5673-QA1206F5A00TTR-ND - Tape & Reel (TR) 5673-QA1206F5A00TCT-ND - Cut Tape (CT) 5673-QA1206F5A00TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QA1206F5A00T |
Description | AUTOMOTIVE AIRMATRIX, 32VDC, 5A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 5.4 |
Part Status Active | Approval Agency cURus, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.08mm) |
Current Rating (Amps) | DC Cold Resistance 0.0129 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,36000 | € 1,36 |
| 5 | € 1,12600 | € 5,63 |
| 10 | € 1,03900 | € 10,39 |
| 50 | € 0,86140 | € 43,07 |
| 100 | € 0,79470 | € 79,47 |
| 250 | € 0,71424 | € 178,56 |
| 500 | € 0,65858 | € 329,29 |
| 1 000 | € 0,60698 | € 606,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,52307 | € 1 830,75 |
| 7 000 | € 0,48127 | € 3 368,89 |
| 10 500 | € 0,46543 | € 4 887,02 |
| Unit Price without VAT: | € 1,36000 |
|---|---|
| Unit Price with VAT: | € 1,65920 |

