4 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QA1206F4A00T

DigiKey Part Number
5673-QA1206F4A00TTR-ND - Tape & Reel (TR)
5673-QA1206F4A00TCT-ND - Cut Tape (CT)
5673-QA1206F4A00TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QA1206F4A00T
Description
AUTOMOTIVE AIRMATRIX, 65VDC, 4A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
3.3
Approval Agency
cURus, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.08mm)
DC Cold Resistance
0.0161 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,36000€ 1,36
5€ 1,12600€ 5,63
10€ 1,03900€ 10,39
50€ 0,86140€ 43,07
100€ 0,79470€ 79,47
250€ 0,71424€ 178,56
500€ 0,65858€ 329,29
1 000€ 0,60698€ 606,98
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500€ 0,52307€ 1 830,75
7 000€ 0,48127€ 3 368,89
10 500€ 0,46543€ 4 887,02
Manufacturers Standard Package
Unit Price without VAT:€ 1,36000
Unit Price with VAT:€ 1,65920