4.5 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1206VH4500TM

DigiKey Part Number
5673-F1206VH4500TMTR-ND - Tape & Reel (TR)
5673-F1206VH4500TMCT-ND - Cut Tape (CT)
5673-F1206VH4500TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1206VH4500TM
Description
SOLIDMATRIX FUSE,65VDC, 4.5A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.5 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
60A
Melting I²t
3.9
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
DC Cold Resistance
0.024 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,99000€ 0,99
5€ 0,82000€ 4,10
10€ 0,75600€ 7,56
50€ 0,62700€ 31,35
100€ 0,57860€ 57,86
250€ 0,52004€ 130,01
500€ 0,47954€ 239,77
1 000€ 0,44206€ 442,06
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,38814€ 1 164,42
6 000€ 0,35728€ 2 143,68
9 000€ 0,34596€ 3 113,64
Manufacturers Standard Package
Unit Price without VAT:€ 0,99000
Unit Price with VAT:€ 1,20780