4 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1206VH4000TM

DigiKey Part Number
5673-F1206VH4000TMTR-ND - Tape & Reel (TR)
5673-F1206VH4000TMCT-ND - Cut Tape (CT)
5673-F1206VH4000TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1206VH4000TM
Description
SOLIDMATRIX FUSE,65VDC, 4.0A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
60A
Melting I²t
3.8
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
DC Cold Resistance
0.026 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 295
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,04000€ 1,04
5€ 0,86000€ 4,30
10€ 0,79300€ 7,93
50€ 0,65840€ 32,92
100€ 0,60750€ 60,75
250€ 0,54604€ 136,51
500€ 0,50352€ 251,76
1 000€ 0,46416€ 464,16
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,40755€ 1 222,65
6 000€ 0,37515€ 2 250,90
9 000€ 0,35728€ 3 215,52
15 000€ 0,34596€ 5 189,40
Manufacturers Standard Package
Unit Price without VAT:€ 1,04000
Unit Price with VAT:€ 1,26880