1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1206SB1000V063TM

DigiKey Part Number
5673-F1206SB1000V063TMTR-ND - Tape & Reel (TR)
5673-F1206SB1000V063TMCT-ND - Cut Tape (CT)
5673-F1206SB1000V063TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1206SB1000V063TM
Description
SOLIDMATRIX FUSE, 63VDC, 1A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.11
Approval Agency
cURus
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
DC Cold Resistance
0.36 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 525
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,01000€ 1,01
5€ 0,83600€ 4,18
10€ 0,77200€ 7,72
50€ 0,64060€ 32,03
100€ 0,59110€ 59,11
250€ 0,53132€ 132,83
500€ 0,49000€ 245,00
1 000€ 0,45169€ 451,69
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,39661€ 1 189,83
6 000€ 0,36509€ 2 190,54
9 000€ 0,34770€ 3 129,30
15 000€ 0,33574€ 5 036,10
Manufacturers Standard Package
Unit Price without VAT:€ 1,01000
Unit Price with VAT:€ 1,23220