
F1206HI3500V032TM | |
|---|---|
DigiKey Part Number | 5673-F1206HI3500V032TMTR-ND - Tape & Reel (TR) 5673-F1206HI3500V032TMCT-ND - Cut Tape (CT) 5673-F1206HI3500V032TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206HI3500V032TM |
Description | SOLIDMATRIX FUSE, 32VDC, 3.5A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.84 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.029 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,97000 | € 0,97 |
| 5 | € 0,80400 | € 4,02 |
| 10 | € 0,74100 | € 7,41 |
| 50 | € 0,61500 | € 30,75 |
| 100 | € 0,56750 | € 56,75 |
| 250 | € 0,51004 | € 127,51 |
| 500 | € 0,47036 | € 235,18 |
| 1 000 | € 0,43358 | € 433,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,38073 | € 1 142,19 |
| 6 000 | € 0,35048 | € 2 102,88 |
| 9 000 | € 0,33379 | € 3 004,11 |
| 15 000 | € 0,32137 | € 4 820,55 |
| Unit Price without VAT: | € 0,97000 |
|---|---|
| Unit Price with VAT: | € 1,18340 |

